Wurth Elektronik Steel SMT

RS Stock No.: 176-7985Brand: Wurth ElektronikManufacturers Part No.: 9774080360RDistrelec Article No.: 30070971
brand-logo
View all in PCB Spacers

Technical Document

Specifications

Type

SMT

Body Height

8mm

Material

Steel

Body Diameter

6mm

Bore Diameter

4.2mm

For Screw Size

M3

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 450) (ex VAT)

Wurth Elektronik Steel SMT

P.O.A.

Each (On a Reel of 450) (ex VAT)

Wurth Elektronik Steel SMT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

SMT

Body Height

8mm

Material

Steel

Body Diameter

6mm

Bore Diameter

4.2mm

For Screw Size

M3

Country of Origin

Germany