Technical Document
Specifications
Brand
Wurth ElektronikType
SMT
Body Height
8mm
Material
Steel
Body Diameter
5.1mm
Bore Diameter
3.5mm
For Screw Size
M2.5
Country of Origin
Germany
Stock information temporarily unavailable.
EGP 992.40
EGP 99.24 Each (In a Pack of 10) (ex VAT)
Wurth Elektronik Steel SMT
Select packaging type
Standard
10
EGP 992.40
EGP 99.24 Each (In a Pack of 10) (ex VAT)
Wurth Elektronik Steel SMT
Stock information temporarily unavailable.
Select packaging type
Standard
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Wurth ElektronikType
SMT
Body Height
8mm
Material
Steel
Body Diameter
5.1mm
Bore Diameter
3.5mm
For Screw Size
M2.5
Country of Origin
Germany