Technical Document
Specifications
Brand
Wurth ElektronikBody Height
3mm
Material
Polyamide
Body Diameter
6mm
Bore Diameter
3.2mm
Country of Origin
Germany
You may be interested in
Essentra PolyamideBrand: Essentra
EGP 1,226.681 Bag of 100 (ex VAT)
Stock information temporarily unavailable.
EGP 885.50
EGP 17.71 Each (In a Pack of 50) (ex VAT)
Wurth Elektronik Polyamide
50
EGP 885.50
EGP 17.71 Each (In a Pack of 50) (ex VAT)
Wurth Elektronik Polyamide
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Essentra PolyamideBrand: Essentra
EGP 1,226.681 Bag of 100 (ex VAT)
Technical Document
Specifications
Brand
Wurth ElektronikBody Height
3mm
Material
Polyamide
Body Diameter
6mm
Bore Diameter
3.2mm
Country of Origin
Germany
You may be interested in
Essentra PolyamideBrand: Essentra
EGP 1,226.681 Bag of 100 (ex VAT)