Technical Document
Specifications
Brand
Wurth ElektronikCapacitance
220nF
Voltage
250V dc
Mounting Type
Through Hole
Tolerance
±5%
Series
WCAP-FTBP
Dielectric
Metallised Polypropylene
Country of Origin
China
Stock information temporarily unavailable.
EGP 65,139.84
EGP 31.56 Each (In a Box of 2064) (ex VAT)
Wurth Elektronik WCAP-FTBP Metallised Polypropylene Film Capacitor, 250V dc, ±5%, 220nF, Through Hole
2064
EGP 65,139.84
EGP 31.56 Each (In a Box of 2064) (ex VAT)
Wurth Elektronik WCAP-FTBP Metallised Polypropylene Film Capacitor, 250V dc, ±5%, 220nF, Through Hole
Stock information temporarily unavailable.
2064
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Wurth ElektronikCapacitance
220nF
Voltage
250V dc
Mounting Type
Through Hole
Tolerance
±5%
Series
WCAP-FTBP
Dielectric
Metallised Polypropylene
Country of Origin
China