Wurth Elektronik 220nF MLCC, 50V dc V, ±10% , SMD

RS Stock No.: 185-5191Brand: Wurth ElektronikManufacturers Part No.: 885382207008
brand-logo

Technical Document

Specifications

Capacitance

220nF

Voltage

50V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

2 x 1.25 x 1.25mm

Length

2mm

Depth

1.25mm

Height

1.25mm

Series

WCAP-CSST

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Solder

Suppression Class

Class II

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

EGP 41,850.00

EGP 13.95 Each (On a Reel of 3000) (ex VAT)

Wurth Elektronik 220nF MLCC, 50V dc V, ±10% , SMD

EGP 41,850.00

EGP 13.95 Each (On a Reel of 3000) (ex VAT)

Wurth Elektronik 220nF MLCC, 50V dc V, ±10% , SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Capacitance

220nF

Voltage

50V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

2 x 1.25 x 1.25mm

Length

2mm

Depth

1.25mm

Height

1.25mm

Series

WCAP-CSST

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Solder

Suppression Class

Class II

Country of Origin

Taiwan, Province Of China