Technical Document
Specifications
Brand
Wurth ElektronikCapacitance
330nF
Voltage
25V dc
Package/Case
0805 (2012M)
Mounting Type
Surface Mount
Dielectric
X7R
Tolerance
±10%
Dimensions
2 x 1.25 x 1.25mm
Length
2mm
Depth
1.25mm
Height
1.25mm
Series
WCAP-CSST
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Terminal Type
Solder
Suppression Class
Class II
Country of Origin
Taiwan, Province Of China
EGP 64,500.00
EGP 21.50 Each (On a Reel of 3000) (ex VAT)
3000
EGP 64,500.00
EGP 21.50 Each (On a Reel of 3000) (ex VAT)
3000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Wurth ElektronikCapacitance
330nF
Voltage
25V dc
Package/Case
0805 (2012M)
Mounting Type
Surface Mount
Dielectric
X7R
Tolerance
±10%
Dimensions
2 x 1.25 x 1.25mm
Length
2mm
Depth
1.25mm
Height
1.25mm
Series
WCAP-CSST
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Terminal Type
Solder
Suppression Class
Class II
Country of Origin
Taiwan, Province Of China