Technical Document
Specifications
Brand
Wurth ElektronikCapacitance
100pF
Voltage
250V dc
Package/Case
0603 (1608M)
Mounting Type
Surface Mount
Dielectric
X7R
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
EGP 359.00
EGP 7.18 Each (In a Pack of 50) (ex VAT)
Wurth Elektronik 100pF Multilayer Ceramic Capacitor MLCC, 250V dc V, SMD
Select packaging type
Standard
50
EGP 359.00
EGP 7.18 Each (In a Pack of 50) (ex VAT)
Wurth Elektronik 100pF Multilayer Ceramic Capacitor MLCC, 250V dc V, SMD
Stock information temporarily unavailable.
Select packaging type
Standard
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Wurth ElektronikCapacitance
100pF
Voltage
250V dc
Package/Case
0603 (1608M)
Mounting Type
Surface Mount
Dielectric
X7R
Country of Origin
Taiwan, Province Of China