Wurth Elektronik 3.3nF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±10% , SMD

RS Stock No.: 163-7243Brand: Wurth ElektronikManufacturers Part No.: 885012206037
brand-logo

Technical Document

Specifications

Capacitance

3.3nF

Voltage

16V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Series

WCAP-CSGP

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Country of Origin

China

Product details

Wurth Elektronik 0603 WCAP-CSGP Series, X7R Dielectric

Multilayer Ceramic Chip Capacitors
High performance ceramic
High Capacitance stability
Minimal ageing
Copper, Tin and Nickel termination

Features and Benefits

• High electrical precision and stability ceramic
• Operating Temperature: -55°C to +125°C
• Reflow soldering recommended

Stock information temporarily unavailable.

EGP 5,280.00

EGP 1.32 Each (On a Reel of 4000) (ex VAT)

Wurth Elektronik 3.3nF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±10% , SMD

EGP 5,280.00

EGP 1.32 Each (On a Reel of 4000) (ex VAT)

Wurth Elektronik 3.3nF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±10% , SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Capacitance

3.3nF

Voltage

16V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Series

WCAP-CSGP

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Country of Origin

China

Product details

Wurth Elektronik 0603 WCAP-CSGP Series, X7R Dielectric

Multilayer Ceramic Chip Capacitors
High performance ceramic
High Capacitance stability
Minimal ageing
Copper, Tin and Nickel termination

Features and Benefits

• High electrical precision and stability ceramic
• Operating Temperature: -55°C to +125°C
• Reflow soldering recommended