Wurth Elektronik 100pF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±10% , SMD

RS Stock No.: 163-5981Brand: Wurth ElektronikManufacturers Part No.: 885012205001
brand-logo

Technical Document

Specifications

Capacitance

100pF

Voltage

10V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

1 x 0.5 x 0.5mm

Length

1mm

Depth

0.5mm

Height

0.5mm

Series

WCAP-CSGP

Terminal Type

Surface Mount

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Country of Origin

China

Product details

Wurth Elektronik 0402 WCAP-CSGP Series, X7R Dielectric

Multilayer Ceramic Chip Capacitors
High performance ceramic
High Capacitance stability
Minimal ageing
Copper, Tin and Nickel termination

High electrical precision and stability ceramic
Operating Temperature: -55°C to +125°C
Reflow soldering recommended

Stock information temporarily unavailable.

EGP 13,100.00

EGP 1.31 Each (On a Reel of 10000) (ex VAT)

Wurth Elektronik 100pF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±10% , SMD

EGP 13,100.00

EGP 1.31 Each (On a Reel of 10000) (ex VAT)

Wurth Elektronik 100pF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±10% , SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Capacitance

100pF

Voltage

10V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

1 x 0.5 x 0.5mm

Length

1mm

Depth

0.5mm

Height

0.5mm

Series

WCAP-CSGP

Terminal Type

Surface Mount

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Country of Origin

China

Product details

Wurth Elektronik 0402 WCAP-CSGP Series, X7R Dielectric

Multilayer Ceramic Chip Capacitors
High performance ceramic
High Capacitance stability
Minimal ageing
Copper, Tin and Nickel termination

High electrical precision and stability ceramic
Operating Temperature: -55°C to +125°C
Reflow soldering recommended