Wurth Elektronik 1000μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - 860080578021

RS Stock No.: 163-7656Brand: Wurth ElektronikManufacturers Part No.: 860080578021
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

1000µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

13 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-55°C

Diameter

13mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

5000h

Ripple Current

2.78A

Series

WCAP-ATLI

Leakage Current

350 μA

Tolerance

±20%

Dissipation Factor

9

Country of Origin

China

Product details

Wurth Elektronik Low Impedance WCAP-ATLI Capacitor Series, 330μF - 8200μF

WCAP- ATLI are Low Impedance Aluminium Electrolytic Capacitor Series
Load life: 2000h – 5000h @ +105°C
Operating temperature: -55°C to +105°C
Wave soldering recommended

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 28,620.00

EGP 95.40 Each (In a Box of 300) (ex VAT)

Wurth Elektronik 1000μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - 860080578021

EGP 28,620.00

EGP 95.40 Each (In a Box of 300) (ex VAT)

Wurth Elektronik 1000μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - 860080578021
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

1000µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

13 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-55°C

Diameter

13mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

5000h

Ripple Current

2.78A

Series

WCAP-ATLI

Leakage Current

350 μA

Tolerance

±20%

Dissipation Factor

9

Country of Origin

China

Product details

Wurth Elektronik Low Impedance WCAP-ATLI Capacitor Series, 330μF - 8200μF

WCAP- ATLI are Low Impedance Aluminium Electrolytic Capacitor Series
Load life: 2000h – 5000h @ +105°C
Operating temperature: -55°C to +105°C
Wave soldering recommended

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more