Wurth Elektronik 47μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - 860010773012

RS Stock No.: 839-7425Brand: Wurth ElektronikManufacturers Part No.: 860010773012
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

47µF

Voltage

63V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 11mm

Height

11mm

Length

6.3mm

Minimum Operating Temperature

-40°C

Diameter

6.3mm

Maximum Operating Temperature

+85°C

Lifetime

2000h

Lead Pitch

2.5mm

Series

WCAP-ATG8

Leakage Current

29.61 μA

Tolerance

±20%

Ripple Current

198mA

Dissipation Factor

9

Product details

Wurth Elektronik WCAP-ATG8 Series 85°C, 0.01μF - 1000μF

WCAP-ATG8 Aluminium Electrolytic Capacitor series

Features and Benefits

• Wide Capacitance value range
• Load life: 2000h @ +85°C
• Wave soldering recommended
• Operating temperature: -40°C to +85°C for UR < 400 V
-25 °C to +85°C for UR ≥ 400 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 497.00

EGP 19.88 Each (In a Pack of 25) (ex VAT)

Wurth Elektronik 47μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - 860010773012

EGP 497.00

EGP 19.88 Each (In a Pack of 25) (ex VAT)

Wurth Elektronik 47μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - 860010773012
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

47µF

Voltage

63V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 11mm

Height

11mm

Length

6.3mm

Minimum Operating Temperature

-40°C

Diameter

6.3mm

Maximum Operating Temperature

+85°C

Lifetime

2000h

Lead Pitch

2.5mm

Series

WCAP-ATG8

Leakage Current

29.61 μA

Tolerance

±20%

Ripple Current

198mA

Dissipation Factor

9

Product details

Wurth Elektronik WCAP-ATG8 Series 85°C, 0.01μF - 1000μF

WCAP-ATG8 Aluminium Electrolytic Capacitor series

Features and Benefits

• Wide Capacitance value range
• Load life: 2000h @ +85°C
• Wave soldering recommended
• Operating temperature: -40°C to +85°C for UR < 400 V
-25 °C to +85°C for UR ≥ 400 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more