Wurth Elektronik 470μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - 860010575013

RS Stock No.: 163-6505Brand: Wurth ElektronikManufacturers Part No.: 860010575013
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

470µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 16mm

Height

16mm

Length

10mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+85°C

Lead Pitch

5mm

Lifetime

2000h

Ripple Current

693mA

Series

WCAP-ATG8

Leakage Current

164.5 μA

Tolerance

±20%

Dissipation Factor

12

Country of Origin

China

Product details

Wurth Elektronik WCAP-ATG8 Series 85°C, 0.01μF - 1000μF

WCAP-ATG8 Aluminium Electrolytic Capacitor series

Features and Benefits

• Wide Capacitance value range
• Load life: 2000h @ +85°C
• Wave soldering recommended
• Operating temperature: -40°C to +85°C for UR < 400 V
-25 °C to +85°C for UR ≥ 400 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

EGP 13,095.00

EGP 26.19 Each (In a Box of 500) (ex VAT)

Wurth Elektronik 470μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - 860010575013

EGP 13,095.00

EGP 26.19 Each (In a Box of 500) (ex VAT)

Wurth Elektronik 470μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - 860010575013
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Capacitance

470µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 16mm

Height

16mm

Length

10mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+85°C

Lead Pitch

5mm

Lifetime

2000h

Ripple Current

693mA

Series

WCAP-ATG8

Leakage Current

164.5 μA

Tolerance

±20%

Dissipation Factor

12

Country of Origin

China

Product details

Wurth Elektronik WCAP-ATG8 Series 85°C, 0.01μF - 1000μF

WCAP-ATG8 Aluminium Electrolytic Capacitor series

Features and Benefits

• Wide Capacitance value range
• Load life: 2000h @ +85°C
• Wave soldering recommended
• Operating temperature: -40°C to +85°C for UR < 400 V
-25 °C to +85°C for UR ≥ 400 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in