Wurth Elektronik, WE-VE femtoF Surface Mount Varistors 0.05pF 16A, Clamping 40V, 0603

RS Stock No.: 196-7905Brand: Wurth ElektronikManufacturers Part No.: 8231606A
brand-logo
View all in Varistors

Technical Document

Specifications

Maximum AC Voltage Rating

4.5V

Maximum DC Voltage Rating

6V

Clamping Voltage

40V

Clamping Current

16A

Material

Ceramic

Series

WE-VE femtoF

Capacitance

0.05pF

Length

1.6mm

Thickness

0.9mm

Package/Case

0603

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

EGP 366.50

EGP 36.65 Each (Supplied as a Tape) (ex VAT)

Wurth Elektronik, WE-VE femtoF Surface Mount Varistors 0.05pF 16A, Clamping 40V, 0603
Select packaging type

EGP 366.50

EGP 36.65 Each (Supplied as a Tape) (ex VAT)

Wurth Elektronik, WE-VE femtoF Surface Mount Varistors 0.05pF 16A, Clamping 40V, 0603
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum AC Voltage Rating

4.5V

Maximum DC Voltage Rating

6V

Clamping Voltage

40V

Clamping Current

16A

Material

Ceramic

Series

WE-VE femtoF

Capacitance

0.05pF

Length

1.6mm

Thickness

0.9mm

Package/Case

0603

Country of Origin

Taiwan, Province Of China