Wurth, 5020 Power Inductor 2.2 μH 6A Idc

RS Stock No.: 245-8664Brand: Wurth ElektronikManufacturers Part No.: 78438366022Distrelec Article No.: 30254269
brand-logo
View all in Surface Mount Inductors

Technical Document

Specifications

Inductance

2.2 μH

Maximum dc Current

6A

Package/Case

5020

Length

5.4mm

Depth

2.1mm

Automotive Standard

AEC-Q200

Country of Origin

Korea, Republic Of

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 115,200.00

EGP 115.20 Each (On a Reel of 1000) (ex VAT)

Wurth, 5020 Power Inductor 2.2 μH 6A Idc

EGP 115,200.00

EGP 115.20 Each (On a Reel of 1000) (ex VAT)

Wurth, 5020 Power Inductor 2.2 μH 6A Idc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Inductance

2.2 μH

Maximum dc Current

6A

Package/Case

5020

Length

5.4mm

Depth

2.1mm

Automotive Standard

AEC-Q200

Country of Origin

Korea, Republic Of

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more