Technical Document
Specifications
Brand
Wurth ElektronikNumber of Output Ports
2
Insertion Loss
-1.1dB
Mounting Type
Through Hole
Dimensions
33.75 x 21.5 x 13.6mm
Depth
21.05mm
Country of Origin
China
Stock information temporarily unavailable.
EGP 1,641.10
EGP 1,641.10 Each (ex VAT)
Through Hole Lan Ethernet Transformer, 33.75 x 21.5 x 13.6mm
1
EGP 1,641.10
EGP 1,641.10 Each (ex VAT)
Through Hole Lan Ethernet Transformer, 33.75 x 21.5 x 13.6mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Wurth ElektronikNumber of Output Ports
2
Insertion Loss
-1.1dB
Mounting Type
Through Hole
Dimensions
33.75 x 21.5 x 13.6mm
Depth
21.05mm
Country of Origin
China