Technical Document
Specifications
Brand
Wurth ElektronikNumber of Output Ports
1
Mounting Type
Surface Mount
Dimensions
4.7(L)x2.9(W)x2.9(H)
Depth
3.22mm
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
EGP 931.45
EGP 186.29 Each (Supplied as a Tape) (ex VAT)
Surface Mount Lan Ethernet Transformer, 4.7(L)x2.9(W)x2.9(H)
Select packaging type
Standard
5
EGP 931.45
EGP 186.29 Each (Supplied as a Tape) (ex VAT)
Surface Mount Lan Ethernet Transformer, 4.7(L)x2.9(W)x2.9(H)
Stock information temporarily unavailable.
Select packaging type
Standard
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Wurth ElektronikNumber of Output Ports
1
Mounting Type
Surface Mount
Dimensions
4.7(L)x2.9(W)x2.9(H)
Depth
3.22mm
Country of Origin
Taiwan, Province Of China