Surface Mount Lan Ethernet Transformer, 24.55 x 18.25mm

RS Stock No.: 135-3934Brand: Wurth ElektronikManufacturers Part No.: 7490140112
brand-logo
View all in LAN Ethernet Transformers

Technical Document

Specifications

Number of Output Ports

1

Insertion Loss

-1.5dB

Mounting Type

Surface Mount

Dimensions

24.55 x 18.25mm

Length

24.55mm

Width

18.25mm

Isolation Voltage

6000V ac

Termination Type

Solder

Minimum Temperature

-40°C

Turns Ratio

1:1

Maximum Temperature

+85°C

Construction

Enclosed

Standards Met

AS/NZS 60950.1, CSA 60950-1, EN 60950-1, IEC 60601-1:2006, IEC 60950-1, IEEE 802.3, UL 60950-1

Product details

Wurth 10/100/1000 1 Port LAN Transformers

WE-LAN transformers from Wurth Elektronik are designed for Ethernet and PoE (Power over Ethernet) applications. Other suitable applications included 1 Gbit Ethernet, Hub, Router and Switches. WE-LAN transformers are compliant with most ICs for Ethernet applications such as AMD, Globespan, Intel and Realtek. These surface mount transformers are compliant with IEEE 802.3, IEEE 802.3ab, IEEE 802.3af, IEEE 802.3at and upcoming IEE 802.3bt standards.

Features

Compliant with IEEE 802.3, IEEE 802.3af and IEEE 802.3at standards
Surface Mount

Applications

Ethernet
Power over Ethernet
1 Gigabit Ethernet
Compliant with most IC’s for ethernet applications like Intel, AMD, Globespan and RealTek
Hub, Router, Switches

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 1,400.61

EGP 1,400.61 Each (ex VAT)

Surface Mount Lan Ethernet Transformer, 24.55 x 18.25mm

EGP 1,400.61

EGP 1,400.61 Each (ex VAT)

Surface Mount Lan Ethernet Transformer, 24.55 x 18.25mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number of Output Ports

1

Insertion Loss

-1.5dB

Mounting Type

Surface Mount

Dimensions

24.55 x 18.25mm

Length

24.55mm

Width

18.25mm

Isolation Voltage

6000V ac

Termination Type

Solder

Minimum Temperature

-40°C

Turns Ratio

1:1

Maximum Temperature

+85°C

Construction

Enclosed

Standards Met

AS/NZS 60950.1, CSA 60950-1, EN 60950-1, IEC 60601-1:2006, IEC 60950-1, IEEE 802.3, UL 60950-1

Product details

Wurth 10/100/1000 1 Port LAN Transformers

WE-LAN transformers from Wurth Elektronik are designed for Ethernet and PoE (Power over Ethernet) applications. Other suitable applications included 1 Gbit Ethernet, Hub, Router and Switches. WE-LAN transformers are compliant with most ICs for Ethernet applications such as AMD, Globespan, Intel and Realtek. These surface mount transformers are compliant with IEEE 802.3, IEEE 802.3ab, IEEE 802.3af, IEEE 802.3at and upcoming IEE 802.3bt standards.

Features

Compliant with IEEE 802.3, IEEE 802.3af and IEEE 802.3at standards
Surface Mount

Applications

Ethernet
Power over Ethernet
1 Gigabit Ethernet
Compliant with most IC’s for ethernet applications like Intel, AMD, Globespan and RealTek
Hub, Router, Switches

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more