Wurth Elektronik Dual Coupled Inductor Ferrite Core , 10 μH

Technical Document
Specifications
Brand
Wurth ElektronikInductance
10 μH
DC Resistance
165mΩ
Core Material
Ferrite
Self Resonant Frequency
30MHz
Tolerance
±20%
Current Rating
1A
Series
WE-DD
Package/Case
7332
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Shielded
Yes
Inductor Construction
Dual
Height
4mm
Dimensions
7.3 x 7.3 x 4mm
Depth
7.3mm
Length
7.3mm
Country of Origin
China
Product details
Wurth WE-DD Series SMD Shielded Coupled Inductor
1:1 Transformer
Coupled inductor with two identical windings
4 different sizes available
Operating Temperature -40 to +125ºC
Recommended solder profile: Reflow
Custom designs on request
Applications include for SEPIC and CUK topologies, Flyback applications, Switching regulators with second, unregulated output voltages
Wurth SMD Common Mode Chokes
EGP 217.41
EGP 217.41 Each (ex VAT)
Standard
1
EGP 217.41
EGP 217.41 Each (ex VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Wurth ElektronikInductance
10 μH
DC Resistance
165mΩ
Core Material
Ferrite
Self Resonant Frequency
30MHz
Tolerance
±20%
Current Rating
1A
Series
WE-DD
Package/Case
7332
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Shielded
Yes
Inductor Construction
Dual
Height
4mm
Dimensions
7.3 x 7.3 x 4mm
Depth
7.3mm
Length
7.3mm
Country of Origin
China
Product details
Wurth WE-DD Series SMD Shielded Coupled Inductor
1:1 Transformer
Coupled inductor with two identical windings
4 different sizes available
Operating Temperature -40 to +125ºC
Recommended solder profile: Reflow
Custom designs on request
Applications include for SEPIC and CUK topologies, Flyback applications, Switching regulators with second, unregulated output voltages