Wurth, WE-PD2 Unshielded Wire-wound SMD Inductor with a Ferrite Core, 100 μH ±10% Wire-Wound 770mA Idc

Technical Document
Specifications
Brand
Wurth ElektronikInductance
100 μH
Maximum dc Current
770mA
Length
7.8mm
Depth
7mm
Height
5mm
Dimensions
7.8 x 7 x 5mm
Shielded
No
Tolerance
±10%
Maximum DC Resistance
430mΩ
Series
WE-PD2
Core Material
Ferrite
Maximum Self Resonant Frequency
7MHz
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Product details
WE-PD2 Series Wire Wound Chokes
WE-PD2 Series Open frame SMD Power Inductors with a current capability of up to 14 Amps. Recommended for reflow soldering, the WE-PD2 Series inductors are suitable for use in the following applications: Switching regulators with low operating voltage (computer, laptop, mobile phones and pagers); Integrated DC/DC-converter; Perfectly suitable for switching regulators with extremely high efficiency
Wurth Non Standard SMT Inductors (Chokes)
EGP 196.26
EGP 196.26 Each (ex VAT)
Standard
1
EGP 196.26
EGP 196.26 Each (ex VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Wurth ElektronikInductance
100 μH
Maximum dc Current
770mA
Length
7.8mm
Depth
7mm
Height
5mm
Dimensions
7.8 x 7 x 5mm
Shielded
No
Tolerance
±10%
Maximum DC Resistance
430mΩ
Series
WE-PD2
Core Material
Ferrite
Maximum Self Resonant Frequency
7MHz
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Product details
WE-PD2 Series Wire Wound Chokes
WE-PD2 Series Open frame SMD Power Inductors with a current capability of up to 14 Amps. Recommended for reflow soldering, the WE-PD2 Series inductors are suitable for use in the following applications: Switching regulators with low operating voltage (computer, laptop, mobile phones and pagers); Integrated DC/DC-converter; Perfectly suitable for switching regulators with extremely high efficiency

