Wurth, WE-PD, 1210 Shielded Wire-wound SMD Inductor with a Ferrite Core, 220 μH ±20% Wire-Wound 1.8A Idc

RS Stock No.: 617-1653Brand: Wurth ElektronikManufacturers Part No.: 7447709221
brand-logo
View all in Surface Mount Inductors

Technical Document

Specifications

Inductance

220 μH

Maximum dc Current

1.8A

Package/Case

1210

Length

12mm

Depth

12mm

Height

10mm

Dimensions

12 x 12 x 10mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

300mΩ

Series

WE-PD

Core Material

Ferrite

Maximum Self Resonant Frequency

2.2MHz

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Inductor Construction

Wire-Wound

Product details

SMD Power Inductors Type WE-PD (Metal Base 1260 - 1210)

Magnetically shielded version which results in a low leakage field
High storage capacity
Low self-losses
Highest possible current loading for SMD Inductors
Operating temperature -40 to +125°C
Recommended solder profile: Reflow
Applications: Switching regulators with low operating voltages, Integrated DC/DC-converter, Perfectly suitable for switching regulators with extremely high efficiency (>86%), Graphic cards

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 207.06

EGP 207.06 Each (ex VAT)

Wurth, WE-PD, 1210 Shielded Wire-wound SMD Inductor with a Ferrite Core, 220 μH ±20% Wire-Wound 1.8A Idc
Select packaging type

EGP 207.06

EGP 207.06 Each (ex VAT)

Wurth, WE-PD, 1210 Shielded Wire-wound SMD Inductor with a Ferrite Core, 220 μH ±20% Wire-Wound 1.8A Idc
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Inductance

220 μH

Maximum dc Current

1.8A

Package/Case

1210

Length

12mm

Depth

12mm

Height

10mm

Dimensions

12 x 12 x 10mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

300mΩ

Series

WE-PD

Core Material

Ferrite

Maximum Self Resonant Frequency

2.2MHz

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Inductor Construction

Wire-Wound

Product details

SMD Power Inductors Type WE-PD (Metal Base 1260 - 1210)

Magnetically shielded version which results in a low leakage field
High storage capacity
Low self-losses
Highest possible current loading for SMD Inductors
Operating temperature -40 to +125°C
Recommended solder profile: Reflow
Applications: Switching regulators with low operating voltages, Integrated DC/DC-converter, Perfectly suitable for switching regulators with extremely high efficiency (>86%), Graphic cards

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more