Wurth, WE-PD SMT Shielded Wire-wound SMD Inductor 330 μH 20% 1.05A Idc

RS Stock No.: 217-7399Brand: Wurth ElektronikManufacturers Part No.: 7447706331
brand-logo
View all in Surface Mount Inductors

Technical Document

Specifications

Inductance

330 μH

Maximum dc Current

1.05A

Length

12mm

Automotive Standard

AEC-Q200

Depth

12mm

Shielded

Yes

Tolerance

20%

Series

WE-PD SMT

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 442.35

EGP 88.47 Each (Supplied as a Tape) (ex VAT)

Wurth, WE-PD SMT Shielded Wire-wound SMD Inductor 330 μH 20% 1.05A Idc
Select packaging type

EGP 442.35

EGP 88.47 Each (Supplied as a Tape) (ex VAT)

Wurth, WE-PD SMT Shielded Wire-wound SMD Inductor 330 μH 20% 1.05A Idc
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Inductance

330 μH

Maximum dc Current

1.05A

Length

12mm

Automotive Standard

AEC-Q200

Depth

12mm

Shielded

Yes

Tolerance

20%

Series

WE-PD SMT

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more