Wurth, WE-KI, 0805C Unshielded Wire-wound SMD Inductor with a Ceramic Core, 1 μH ±5% Wire-Wound 150mA Idc Q:23

RS Stock No.: 737-3311Brand: Wurth ElektronikManufacturers Part No.: 744760310C
brand-logo
View all in Surface Mount Inductors

Technical Document

Specifications

Inductance

1 μH

Maximum dc Current

150mA

Package/Case

0805C

Length

2.28mm

Depth

1.7mm

Height

1.28mm

Dimensions

2.28 x 1.7 x 1.28mm

Shielded

No

Tolerance

±5%

Maximum DC Resistance

4.2Ω

Series

WE-KI

Core Material

Ceramic

Maximum Self Resonant Frequency

285MHz

Minimum Quality Factor

23

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Product details

Wurth 0805 WE-KI Series Wirewound Ceramic Inductors

Wurth WE-KI Series 0805 SMD wire-wound ceramic inductors have been designed for high frequency applications. They offer the highest possible self resonant frequencies up to 12.5 GHz alongside an excellent Q factor and high thermal stability. Other applications for these ceramic inductors include wireless LAN, Bluetooth and RF transceiver/communications. Reflow soldering is recommended for these products.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

EGP 326.90

EGP 32.69 Each (In a Bag of 10) (ex VAT)

Wurth, WE-KI, 0805C Unshielded Wire-wound SMD Inductor with a Ceramic Core, 1 μH ±5% Wire-Wound 150mA Idc Q:23
Select packaging type

EGP 326.90

EGP 32.69 Each (In a Bag of 10) (ex VAT)

Wurth, WE-KI, 0805C Unshielded Wire-wound SMD Inductor with a Ceramic Core, 1 μH ±5% Wire-Wound 150mA Idc Q:23

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Inductance

1 μH

Maximum dc Current

150mA

Package/Case

0805C

Length

2.28mm

Depth

1.7mm

Height

1.28mm

Dimensions

2.28 x 1.7 x 1.28mm

Shielded

No

Tolerance

±5%

Maximum DC Resistance

4.2Ω

Series

WE-KI

Core Material

Ceramic

Maximum Self Resonant Frequency

285MHz

Minimum Quality Factor

23

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Product details

Wurth 0805 WE-KI Series Wirewound Ceramic Inductors

Wurth WE-KI Series 0805 SMD wire-wound ceramic inductors have been designed for high frequency applications. They offer the highest possible self resonant frequencies up to 12.5 GHz alongside an excellent Q factor and high thermal stability. Other applications for these ceramic inductors include wireless LAN, Bluetooth and RF transceiver/communications. Reflow soldering is recommended for these products.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more