Wurth, WE-CNSW SMD, 0805 (2012M) SMD Common Mode Line Filter with a Ferrite Core, ±25% Dual 330mA Idc

Technical Document
Specifications
Brand
Wurth ElektronikMaximum dc Current
330mA
Package/Case
0805 (2012M)
Length
2mm
Depth
1.2mm
Height
1.2mm
Dimensions
2 x 1.2 x 1.2mm
Tolerance
±25%
Maximum DC Resistance
350mΩ
Series
WE-CNSW SMD
Core Material
Ferrite
Inductor Construction
Dual
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Product details
Wurth WE-CNSW SMD Series Common Mode Chokes
Wurth WE-CNSW common mode filters offer high common mode suppression at high frequency and the winding symmetry provides small influence on high speed signals. Offered with a range of rated currents and impedance values, suitable applications for these common mode filters include USB 2.0, Firewire, LVDS, LAN, high speed data lines and common mode noise sources.
Reflow soldering recommended
Common mode EMI noise suppressed at high frequencies
Wurth SMD Common Mode Chokes
EGP 273.75
EGP 54.75 Each (In a Pack of 5) (ex VAT)
Standard
5
EGP 273.75
EGP 54.75 Each (In a Pack of 5) (ex VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Wurth ElektronikMaximum dc Current
330mA
Package/Case
0805 (2012M)
Length
2mm
Depth
1.2mm
Height
1.2mm
Dimensions
2 x 1.2 x 1.2mm
Tolerance
±25%
Maximum DC Resistance
350mΩ
Series
WE-CNSW SMD
Core Material
Ferrite
Inductor Construction
Dual
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Product details
Wurth WE-CNSW SMD Series Common Mode Chokes
Wurth WE-CNSW common mode filters offer high common mode suppression at high frequency and the winding symmetry provides small influence on high speed signals. Offered with a range of rated currents and impedance values, suitable applications for these common mode filters include USB 2.0, Firewire, LVDS, LAN, high speed data lines and common mode noise sources.
Reflow soldering recommended
Common mode EMI noise suppressed at high frequencies