Wurth 346 μH ±20% Ferrite Toroidal Inductor, 3.8A Idc, 140mΩ Rdc, WE-SI

RS Stock No.: 334-9184Brand: Wurth ElektronikManufacturers Part No.: 744136
brand-logo
View all in Leaded Inductors

Technical Document

Specifications

Inductance

346 μH

Maximum dc Current

3.8A

Mounting Type

Lead Wire

Maximum DC Resistance

140mΩ

Tolerance

±20%

Diameter

31mm

Depth

15mm

Dimensions

31 (Dia.) x 15mm

Core Material

Ferrite

Lead Pitch

13mm

Series

WE-SI

Terminal Type

Through Hole

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-25°C

Product details

Wurth WE-FI/SI Series Toroidal Radial Chokes

Wurth Elektronik WE-FI series leaded inductors have a magnetic powder core and are ideal for use as storage suppressors in chopper regulators or as filter or smoothing chokes for suppression in thyristor or triac circuits. The ratings are based on recommendations of the various manufacturers of chopper regulator ICs.

Applications

Low iron losses
High storage capacity
Low radiated noise
Tinned solder terminals for easy assembly
Excellent price/performance ratio
Inductance Tolerance ±20%

Filter / smoothing chokes up to 10 MHz

Wurth Leaded Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 443.40

EGP 443.40 Each (ex VAT)

Wurth 346 μH ±20% Ferrite Toroidal Inductor, 3.8A Idc, 140mΩ Rdc, WE-SI

EGP 443.40

EGP 443.40 Each (ex VAT)

Wurth 346 μH ±20% Ferrite Toroidal Inductor, 3.8A Idc, 140mΩ Rdc, WE-SI
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Inductance

346 μH

Maximum dc Current

3.8A

Mounting Type

Lead Wire

Maximum DC Resistance

140mΩ

Tolerance

±20%

Diameter

31mm

Depth

15mm

Dimensions

31 (Dia.) x 15mm

Core Material

Ferrite

Lead Pitch

13mm

Series

WE-SI

Terminal Type

Through Hole

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-25°C

Product details

Wurth WE-FI/SI Series Toroidal Radial Chokes

Wurth Elektronik WE-FI series leaded inductors have a magnetic powder core and are ideal for use as storage suppressors in chopper regulators or as filter or smoothing chokes for suppression in thyristor or triac circuits. The ratings are based on recommendations of the various manufacturers of chopper regulator ICs.

Applications

Low iron losses
High storage capacity
Low radiated noise
Tinned solder terminals for easy assembly
Excellent price/performance ratio
Inductance Tolerance ±20%

Filter / smoothing chokes up to 10 MHz

Wurth Leaded Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more