Wurth, WE-TPC, 4828 Shielded Wire-wound SMD Inductor with a Ferrite Core, 22 μH ±30% Wire-Wound 925mA Idc

RS Stock No.: 669-0208PBrand: Wurth ElektronikManufacturers Part No.: 744043220
brand-logo
View all in Surface Mount Inductors

Technical Document

Specifications

Inductance

22 μH

Maximum dc Current

925mA

Package/Case

4828

Length

4.8mm

Depth

4.8mm

Height

2.8mm

Dimensions

4.8 x 4.8 x 2.8mm

Shielded

Yes

Tolerance

±30%

Maximum DC Resistance

185mΩ

Series

WE-TPC

Core Material

Ferrite

Maximum Self Resonant Frequency

20MHz

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Country of Origin

China

Product details

WE-TPC Series 4.8mm Square Magnetically Shielded Wire Wound Chokes

WE-TPC Series is extremely flat power inductor with high current capability
Magnetically shielded which results in a low leakage field
Operating temperature: –40 to +125°C
Applications: Portable power (e.g. PDA, digital camera, PCMCIA cards and displays); DC/DC converter; Embedded PC; Mobile data gathering, telemetric

Wurth Non Standard SMT Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Wurth, WE-TPC, 4828 Shielded Wire-wound SMD Inductor with a Ferrite Core, 22 μH ±30% Wire-Wound 925mA Idc
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Wurth, WE-TPC, 4828 Shielded Wire-wound SMD Inductor with a Ferrite Core, 22 μH ±30% Wire-Wound 925mA Idc
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Inductance

22 μH

Maximum dc Current

925mA

Package/Case

4828

Length

4.8mm

Depth

4.8mm

Height

2.8mm

Dimensions

4.8 x 4.8 x 2.8mm

Shielded

Yes

Tolerance

±30%

Maximum DC Resistance

185mΩ

Series

WE-TPC

Core Material

Ferrite

Maximum Self Resonant Frequency

20MHz

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Country of Origin

China

Product details

WE-TPC Series 4.8mm Square Magnetically Shielded Wire Wound Chokes

WE-TPC Series is extremely flat power inductor with high current capability
Magnetically shielded which results in a low leakage field
Operating temperature: –40 to +125°C
Applications: Portable power (e.g. PDA, digital camera, PCMCIA cards and displays); DC/DC converter; Embedded PC; Mobile data gathering, telemetric

Wurth Non Standard SMT Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more