Technical Document
Specifications
Brand
Wurth ElektronikInductance
2.2 mH
Maximum dc Current
180mA
Package/Case
5040
Length
5mm
Depth
4mm
Automotive Standard
AEC-Q200
Country of Origin
China
Stock information temporarily unavailable.
EGP 501.80
EGP 100.36 Each (Supplied as a Tape) (ex VAT)
Wurth, 5040 Power Inductor 2.2 mH 180mA Idc
Select packaging type
Standard
5
EGP 501.80
EGP 100.36 Each (Supplied as a Tape) (ex VAT)
Wurth, 5040 Power Inductor 2.2 mH 180mA Idc
Stock information temporarily unavailable.
Select packaging type
Standard
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Wurth ElektronikInductance
2.2 mH
Maximum dc Current
180mA
Package/Case
5040
Length
5mm
Depth
4mm
Automotive Standard
AEC-Q200
Country of Origin
China