Wurth, WE-LQS, 252012 Shielded Wire-wound SMD Inductor 10 μH ±20% Semi-Shielded 470mA Idc

RS Stock No.: 814-2446Brand: Wurth ElektronikManufacturers Part No.: 74404024100
brand-logo
View all in Surface Mount Inductors

Technical Document

Specifications

Inductance

10 μH

Maximum dc Current

470mA

Package/Case

252012

Length

2.5mm

Depth

2mm

Height

1.2mm

Dimensions

2.5 x 2 x 1.2mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

435mΩ

Series

WE-LQS

Maximum Self Resonant Frequency

21MHz

Inductor Construction

Semi-Shielded

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Country of Origin

China

Product details

WE-LQS Series Magnetically Shielded Power Inductors

Wurth Elektronic LQ-S power inductors feature a robust, compact design and can manage 1.7 times more current than the unshielded equivalent. They act as integrated DC/DC converters and the larger sizes can be used in shock resisting circuits. Suitable uses for these power inductors include switching controllers that require high efficiency and portable power applications including PDAs, smartphones, digital cameras and TVs.

Applications

Magnetically shielded
Low RDC

Wurth Non Standard SMT Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 400.50

EGP 80.10 Each (In a Bag of 5) (ex VAT)

Wurth, WE-LQS, 252012 Shielded Wire-wound SMD Inductor 10 μH ±20% Semi-Shielded 470mA Idc

EGP 400.50

EGP 80.10 Each (In a Bag of 5) (ex VAT)

Wurth, WE-LQS, 252012 Shielded Wire-wound SMD Inductor 10 μH ±20% Semi-Shielded 470mA Idc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Inductance

10 μH

Maximum dc Current

470mA

Package/Case

252012

Length

2.5mm

Depth

2mm

Height

1.2mm

Dimensions

2.5 x 2 x 1.2mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

435mΩ

Series

WE-LQS

Maximum Self Resonant Frequency

21MHz

Inductor Construction

Semi-Shielded

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Country of Origin

China

Product details

WE-LQS Series Magnetically Shielded Power Inductors

Wurth Elektronic LQ-S power inductors feature a robust, compact design and can manage 1.7 times more current than the unshielded equivalent. They act as integrated DC/DC converters and the larger sizes can be used in shock resisting circuits. Suitable uses for these power inductors include switching controllers that require high efficiency and portable power applications including PDAs, smartphones, digital cameras and TVs.

Applications

Magnetically shielded
Low RDC

Wurth Non Standard SMT Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more