Wurth Elektronik Ferrite Bead (High Current), 8.5 x 3 x 2.55mm (SMD), 58Ω impedance at 25 MHz, 91Ω impedance at 100 MHz

RS Stock No.: 163-3567Brand: Wurth ElektronikManufacturers Part No.: 7427931
brand-logo
View all in Ferrite Beads

Technical Document

Specifications

Package Type

SMD

Impedance at 25 MHz

58Ω

Impedance at 100 MHz

91Ω

Current Rating

6A

Type

High Current

Dimensions

8.5 x 3 x 2.55mm

Length

8.5mm

Depth

3mm

Maximum DC Resistance

900mΩ

Height

2.55mm

Material

3W300

Application

Voltage Supply

Country of Origin

Taiwan, Province Of China

Product details

Power Ferrite Bead SMD WE-PBF

Maximum Current rating 6A
Flat wire
Glued version: High mechanical stability
Operating Temperature -55 to +125ºC
Applications in voltage supply for high load current

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 18,745.00

EGP 37.49 Each (On a Reel of 500) (ex VAT)

Wurth Elektronik Ferrite Bead (High Current), 8.5 x 3 x 2.55mm (SMD), 58Ω impedance at 25 MHz, 91Ω impedance at 100 MHz

EGP 18,745.00

EGP 37.49 Each (On a Reel of 500) (ex VAT)

Wurth Elektronik Ferrite Bead (High Current), 8.5 x 3 x 2.55mm (SMD), 58Ω impedance at 25 MHz, 91Ω impedance at 100 MHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Package Type

SMD

Impedance at 25 MHz

58Ω

Impedance at 100 MHz

91Ω

Current Rating

6A

Type

High Current

Dimensions

8.5 x 3 x 2.55mm

Length

8.5mm

Depth

3mm

Maximum DC Resistance

900mΩ

Height

2.55mm

Material

3W300

Application

Voltage Supply

Country of Origin

Taiwan, Province Of China

Product details

Power Ferrite Bead SMD WE-PBF

Maximum Current rating 6A
Flat wire
Glued version: High mechanical stability
Operating Temperature -55 to +125ºC
Applications in voltage supply for high load current

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more