Wurth Elektronik Ferrite Bead (EMI Suppression), 1 x 0.5 x 0.5mm (0402 (1005M)), 220Ω impedance at 100 MHz

RS Stock No.: 163-4586Brand: Wurth ElektronikManufacturers Part No.: 742792780
brand-logo
View all in Ferrite Beads

Technical Document

Specifications

Package Type

0402 (1005M)

Impedance at 100 MHz

220Ω

Current Rating

300mA

Type

EMI Suppression

Dimensions

1 x 0.5 x 0.5mm

Length

1mm

Depth

0.5mm

Maximum DC Resistance

350mΩ

Height

0.5mm

Material

Ferrite

Series

WE-CBF

Application

Suppression Components

Country of Origin

Taiwan, Province Of China

Product details

High-Speed Multilayer Ferrite SMD - WE-CBF Series

Excellent anti-EMI properties and low DC resistance
Placed very close next to the interference source even with smallest size 0402, maximum impedance 1000Ω
Reliable Ni-Sn electrodes
Ideal for data line filtering and voltage de-coupling
High rated current up to 6A
Recommended for reflow soldering

Applications:

High Speed: USB 2.0, IEEE 1394, LVDS
Wide Band: Control signals, RS232, RS422, DC/DC converter, etc.
High Current: Current supply, DC/DC converter etc.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 89,500.00

EGP 8.95 Each (On a Reel of 10000) (ex VAT)

Wurth Elektronik Ferrite Bead (EMI Suppression), 1 x 0.5 x 0.5mm (0402 (1005M)), 220Ω impedance at 100 MHz

EGP 89,500.00

EGP 8.95 Each (On a Reel of 10000) (ex VAT)

Wurth Elektronik Ferrite Bead (EMI Suppression), 1 x 0.5 x 0.5mm (0402 (1005M)), 220Ω impedance at 100 MHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Package Type

0402 (1005M)

Impedance at 100 MHz

220Ω

Current Rating

300mA

Type

EMI Suppression

Dimensions

1 x 0.5 x 0.5mm

Length

1mm

Depth

0.5mm

Maximum DC Resistance

350mΩ

Height

0.5mm

Material

Ferrite

Series

WE-CBF

Application

Suppression Components

Country of Origin

Taiwan, Province Of China

Product details

High-Speed Multilayer Ferrite SMD - WE-CBF Series

Excellent anti-EMI properties and low DC resistance
Placed very close next to the interference source even with smallest size 0402, maximum impedance 1000Ω
Reliable Ni-Sn electrodes
Ideal for data line filtering and voltage de-coupling
High rated current up to 6A
Recommended for reflow soldering

Applications:

High Speed: USB 2.0, IEEE 1394, LVDS
Wide Band: Control signals, RS232, RS422, DC/DC converter, etc.
High Current: Current supply, DC/DC converter etc.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more