Technical Document
Specifications
Brand
Wurth ElektronikPackage Type
1206
Impedance at 100 MHz
500Ω
Current Rating
2.5A
Type
Ferrite Bead
Dimensions
3.2 x 1.6 x 1.1mm
Length
3.2mm
Depth
1.6mm
Maximum DC Resistance
0.06Ω
Height
1.1mm
Material
Ferrite
Series
WE-CBF
Application
Anti EMI, Control Signals, DC/DC Converter, Fast Bus Signals, HDD, High Current, High Frequency, High Speed, Line Filter, LVDS, Power Supply, RS232, RS422, USB 2.0
Country of Origin
Taiwan, Province Of China
EGP 43,620.00
EGP 14.54 Each (On a Reel of 3000) (ex VAT)
3000
EGP 43,620.00
EGP 14.54 Each (On a Reel of 3000) (ex VAT)
3000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Wurth ElektronikPackage Type
1206
Impedance at 100 MHz
500Ω
Current Rating
2.5A
Type
Ferrite Bead
Dimensions
3.2 x 1.6 x 1.1mm
Length
3.2mm
Depth
1.6mm
Maximum DC Resistance
0.06Ω
Height
1.1mm
Material
Ferrite
Series
WE-CBF
Application
Anti EMI, Control Signals, DC/DC Converter, Fast Bus Signals, HDD, High Current, High Frequency, High Speed, Line Filter, LVDS, Power Supply, RS232, RS422, USB 2.0
Country of Origin
Taiwan, Province Of China