Wurth Elektronik 4 W 620 Flat Cable Ferrite Core, 1 max. wires, Ferrite Core, Inner dims. 62 x 11.5mm

RS Stock No.: 332-309Brand: Wurth ElektronikManufacturers Part No.: 7427236
brand-logo
View all in Flat Cable Ferrites

Technical Document

Specifications

Maximum Number of Wires

1

Type

Ferrite Core

Material

4 W 620

Outer Dimensions

82 x 29 x 39mm

Inner Dimensions

62 x 11.5mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

1 Tray of 1 (ex VAT)

Wurth Elektronik 4 W 620 Flat Cable Ferrite Core, 1 max. wires, Ferrite Core, Inner dims. 62 x 11.5mm

P.O.A.

1 Tray of 1 (ex VAT)

Wurth Elektronik 4 W 620 Flat Cable Ferrite Core, 1 max. wires, Ferrite Core, Inner dims. 62 x 11.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Number of Wires

1

Type

Ferrite Core

Material

4 W 620

Outer Dimensions

82 x 29 x 39mm

Inner Dimensions

62 x 11.5mm

Country of Origin

Taiwan, Province Of China