Wurth Elektronik 4 W 620 Flat Cable Ferrite, 26 max. wires, Inner dims. 34.8 x 1.3mm

RS Stock No.: 617-1287Brand: Wurth ElektronikManufacturers Part No.: 7427217
brand-logo
View all in Flat Cable Ferrites

Technical Document

Specifications

Maximum Number of Wires

26

Type

Flat Cable Core

Application

General Electronics

Material

4 W 620

Outer Dimensions

40 x 6.5mm

Inner Dimensions

34.8 x 1.3mm

Openable

No

Inner Height

1.3mm

Inner Width

34.8mm

Outer Height

6.5mm

Outer Width

40mm

Product details

Flat Cores

Wurth Elektronik WE – Flat Ferrite cores are designed to eliminate severe interference on ribbon cables in digital devices or display controllers. These ferrite sleeves Simply thread over the cable before connectors are applied, and are held in position with heat shrink sleeving or can be glued in place. They have an operating temperature of -25°C to +125°C.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 116.99

EGP 116.99 Each (ex VAT)

Wurth Elektronik 4 W 620 Flat Cable Ferrite, 26 max. wires, Inner dims. 34.8 x 1.3mm

EGP 116.99

EGP 116.99 Each (ex VAT)

Wurth Elektronik 4 W 620 Flat Cable Ferrite, 26 max. wires, Inner dims. 34.8 x 1.3mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Number of Wires

26

Type

Flat Cable Core

Application

General Electronics

Material

4 W 620

Outer Dimensions

40 x 6.5mm

Inner Dimensions

34.8 x 1.3mm

Openable

No

Inner Height

1.3mm

Inner Width

34.8mm

Outer Height

6.5mm

Outer Width

40mm

Product details

Flat Cores

Wurth Elektronik WE – Flat Ferrite cores are designed to eliminate severe interference on ribbon cables in digital devices or display controllers. These ferrite sleeves Simply thread over the cable before connectors are applied, and are held in position with heat shrink sleeving or can be glued in place. They have an operating temperature of -25°C to +125°C.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more