Technical Document
Specifications
Brand
Wurth ElektronikType
Ferrite Core
Material
4 W 620
Outer Dimensions
33.5 x 6.5 x 10mm
Inner Dimensions
28 x 1.3mm
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
Each (In a Bag of 5) (ex VAT)
Wurth Elektronik 4 W 620 Flat Cable Ferrite Core, Ferrite Core, Inner dims. 28 x 1.3mm
5
P.O.A.
Each (In a Bag of 5) (ex VAT)
Wurth Elektronik 4 W 620 Flat Cable Ferrite Core, Ferrite Core, Inner dims. 28 x 1.3mm
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Wurth ElektronikType
Ferrite Core
Material
4 W 620
Outer Dimensions
33.5 x 6.5 x 10mm
Inner Dimensions
28 x 1.3mm
Country of Origin
Taiwan, Province Of China