Wurth Elektronik Ferrite Ring EMI Suppression Axial Ferrite Bead, For: Coaxial Cable, Multiconductor Wire, Wires,

Technical Document
Specifications
Brand
Wurth ElektronikType
EMI Suppression Axial Ferrite Bead
Dimensions
15.5 x 7.3 x 28.5mm
Application
Coaxial Cable, Multiconductor Wire, Wires, Wire-Wrapping Cable
Material
3 W 800
Height
28.5mm
Inner Diameter
7.3mm
Outer Diameter
15.5mm
Product details
Ferrite Sleeves
Applications
Wurth Elektronik axial ferrite rings fit over the cable, absorbing energy emitted by cables without affecting the transmitted data. These ferrite rings can be fixed on the cable by using heat shrink sleeving. Attenuation is better than ferrite rings owing to the increased ferrite level, and is increased by threading the cable through several times
Wires
Coaxial cable
Twisted-pair Cabling
Multicore cable
EGP 689.20
EGP 137.84 Each (In a Pack of 5) (ex VAT)
5
EGP 689.20
EGP 137.84 Each (In a Pack of 5) (ex VAT)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Wurth ElektronikType
EMI Suppression Axial Ferrite Bead
Dimensions
15.5 x 7.3 x 28.5mm
Application
Coaxial Cable, Multiconductor Wire, Wires, Wire-Wrapping Cable
Material
3 W 800
Height
28.5mm
Inner Diameter
7.3mm
Outer Diameter
15.5mm
Product details
Ferrite Sleeves
Applications
Wurth Elektronik axial ferrite rings fit over the cable, absorbing energy emitted by cables without affecting the transmitted data. These ferrite rings can be fixed on the cable by using heat shrink sleeving. Attenuation is better than ferrite rings owing to the increased ferrite level, and is increased by threading the cable through several times
Wires
Coaxial cable
Twisted-pair Cabling
Multicore cable