Technical Document
Specifications
Brand
Wurth ElektronikPCB Support Type
Snap Rivet Support
Overall Height
11.7mm
Body Height
10mm
Support Base Dimensions
6.3mm
PCB Hole Diameter
3mm
PCB Thickness
7.5 → 8mm
Material
Nylon
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
EGP 18,336.49
EGP 18,336.49 1 Bag of 1000 (ex VAT)
700972800, 10mm High Nylon Snap Rivet Support for 3mm PCB Hole, 6.3mm Base
1
EGP 18,336.49
EGP 18,336.49 1 Bag of 1000 (ex VAT)
700972800, 10mm High Nylon Snap Rivet Support for 3mm PCB Hole, 6.3mm Base
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Wurth ElektronikPCB Support Type
Snap Rivet Support
Overall Height
11.7mm
Body Height
10mm
Support Base Dimensions
6.3mm
PCB Hole Diameter
3mm
PCB Thickness
7.5 → 8mm
Material
Nylon
Country of Origin
Taiwan, Province Of China