Technical Document
Specifications
Brand
Wurth ElektronikCard Type
SD Card
Minimum Operating Temperature
-25°C
Series
693
Maximum Operating Temperature
+85°C
Country of Origin
China
Product details
SD Card Connector - Wurth
This range of Wurth SD Card Connectors has both Push and Pull plus Push and Push types all with card detection switches. All these WR-CRD series SD Card Connectors are capable of 10,000 mating cycles.
Stock number 763-6791 is a Push/Push type.
Stock number 763-6794 is a Push/Pull type.
Stock number 763-6798 is a Push/Pull type with an overall length shortened by 8.5 mm to 17.75 mm.
Memory Card Connectors
P.O.A.
Each (On a Reel of 300) (ex VAT)
300
P.O.A.
Each (On a Reel of 300) (ex VAT)
300
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Wurth ElektronikCard Type
SD Card
Minimum Operating Temperature
-25°C
Series
693
Maximum Operating Temperature
+85°C
Country of Origin
China
Product details
SD Card Connector - Wurth
This range of Wurth SD Card Connectors has both Push and Pull plus Push and Push types all with card detection switches. All these WR-CRD series SD Card Connectors are capable of 10,000 mating cycles.
Stock number 763-6791 is a Push/Push type.
Stock number 763-6794 is a Push/Pull type.
Stock number 763-6798 is a Push/Pull type with an overall length shortened by 8.5 mm to 17.75 mm.