Wurth Elektronik, 3.81mm Pitch, 7013, 7 Way, Horizontal, Pluggable Terminal Block, Header, PCB Mount, Solder

RS Stock No.: 191-7295Brand: Wurth ElektronikManufacturers Part No.: 691701340007B
brand-logo
View all in Pluggable Terminal Blocks

Technical Document

Specifications

Pluggable Terminal Block Type

Header

Number Of Contacts

7

Pitch

3.81mm

Series

7013

Number Of Rows

1

Body Orientation

Horizontal

Mounting Type

PCB Mount

Termination Method

Solder

Current Rating

10A

Voltage Rating

2.5 kV ac, 300 V ac

Colour

Black

Depth

9.2mm

Length

28.06mm

Material

Liquid Crystal Polymer

Country of Origin

China

Stock information temporarily unavailable.

EGP 765.82

EGP 382.91 Each (In a Pack of 2) (ex VAT)

Wurth Elektronik, 3.81mm Pitch, 7013, 7 Way, Horizontal, Pluggable Terminal Block, Header, PCB Mount, Solder
Select packaging type

EGP 765.82

EGP 382.91 Each (In a Pack of 2) (ex VAT)

Wurth Elektronik, 3.81mm Pitch, 7013, 7 Way, Horizontal, Pluggable Terminal Block, Header, PCB Mount, Solder
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Pluggable Terminal Block Type

Header

Number Of Contacts

7

Pitch

3.81mm

Series

7013

Number Of Rows

1

Body Orientation

Horizontal

Mounting Type

PCB Mount

Termination Method

Solder

Current Rating

10A

Voltage Rating

2.5 kV ac, 300 V ac

Colour

Black

Depth

9.2mm

Length

28.06mm

Material

Liquid Crystal Polymer

Country of Origin

China