Technical Document
Specifications
Brand
Wurth ElektronikNumber Of Contacts
6
Pitch
10.16mm
Number Of Rows
1
Mounting Type
Through Hole
Termination Method
Solder
Type
Terminal Block
Current Rating
10A
Body Orientation
Vertical
Colour
Grey
Voltage Rating
1.6 kV, 3 kV, 300 V ac, 750 V ac
Series
4166
Length
55.88mm
Width
13mm
Depth
12.5mm
Country of Origin
Italy
EGP 802.66
EGP 401.33 Each (In a Pack of 2) (ex VAT)
Standard
2
EGP 802.66
EGP 401.33 Each (In a Pack of 2) (ex VAT)
Standard
2
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Wurth ElektronikNumber Of Contacts
6
Pitch
10.16mm
Number Of Rows
1
Mounting Type
Through Hole
Termination Method
Solder
Type
Terminal Block
Current Rating
10A
Body Orientation
Vertical
Colour
Grey
Voltage Rating
1.6 kV, 3 kV, 300 V ac, 750 V ac
Series
4166
Length
55.88mm
Width
13mm
Depth
12.5mm
Country of Origin
Italy