Wurth Elektronik, 3.81mm Pitch, 3083, 6 Way, Vertical, Pluggable Terminal Block, Inverted Header, Through Hole, Solder

RS Stock No.: 191-9016Brand: Wurth ElektronikManufacturers Part No.: 691308330006
brand-logo
View all in Pluggable Terminal Blocks

Technical Document

Specifications

Pluggable Terminal Block Type

Inverted Header

Number Of Contacts

6

Pitch

3.81mm

Series

3083

Number Of Rows

1

Body Orientation

Vertical

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

8A

Voltage Rating

1.6 kV, 300 V ac

Colour

Green

Material

Polyamide

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 848.66

EGP 424.33 Each (In a Pack of 2) (ex VAT)

Wurth Elektronik, 3.81mm Pitch, 3083, 6 Way, Vertical, Pluggable Terminal Block, Inverted Header, Through Hole, Solder
Select packaging type

EGP 848.66

EGP 424.33 Each (In a Pack of 2) (ex VAT)

Wurth Elektronik, 3.81mm Pitch, 3083, 6 Way, Vertical, Pluggable Terminal Block, Inverted Header, Through Hole, Solder
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Pluggable Terminal Block Type

Inverted Header

Number Of Contacts

6

Pitch

3.81mm

Series

3083

Number Of Rows

1

Body Orientation

Vertical

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

8A

Voltage Rating

1.6 kV, 300 V ac

Colour

Green

Material

Polyamide

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more