Wurth Elektronik, 3.5mm Pitch, 3051, 2 Way, Horizontal, Pluggable Terminal Block, Header, Through Hole, Solder

RS Stock No.: 190-9566Brand: Wurth ElektronikManufacturers Part No.: 691305140002
brand-logo
View all in Pluggable Terminal Blocks

Technical Document

Specifications

Pluggable Terminal Block Type

Header

Number Of Contacts

2

Pitch

3.5mm

Series

3051

Number Of Rows

1

Body Orientation

Horizontal

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

12A

Voltage Rating

2.5 kV ac, 300 V ac

Colour

Green

Length

10.5mm

Width

9.2mm

Material

Polyamide

Country of Origin

China

Stock information temporarily unavailable.

EGP 32,484.00

EGP 27.07 Each (In a Bag of 1200) (ex VAT)

Wurth Elektronik, 3.5mm Pitch, 3051, 2 Way, Horizontal, Pluggable Terminal Block, Header, Through Hole, Solder

EGP 32,484.00

EGP 27.07 Each (In a Bag of 1200) (ex VAT)

Wurth Elektronik, 3.5mm Pitch, 3051, 2 Way, Horizontal, Pluggable Terminal Block, Header, Through Hole, Solder
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Pluggable Terminal Block Type

Header

Number Of Contacts

2

Pitch

3.5mm

Series

3051

Number Of Rows

1

Body Orientation

Horizontal

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

12A

Voltage Rating

2.5 kV ac, 300 V ac

Colour

Green

Length

10.5mm

Width

9.2mm

Material

Polyamide

Country of Origin

China