Technical Document
Specifications
Brand
Wurth ElektronikNumber Of Contacts
1
Pitch
10.16mm
Number Of Rows
1
Mounting Type
PCB Mount
Gender
Male
Termination Method
Solder
Type
PCB Header
Current Rating
20A
Body Orientation
Horizontal
Colour
Green
Voltage Rating
1.6 kV ac, 3 kV ac, 300 V ac, 450 V ac
Series
2496
Width
12.2mm
Depth
31.5mm
Length
15.24mm
Material
Nylon 66
Country of Origin
Italy
EGP 543.82
EGP 271.91 Each (In a Pack of 2) (ex VAT)
Standard
2
EGP 543.82
EGP 271.91 Each (In a Pack of 2) (ex VAT)
Standard
2
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Wurth ElektronikNumber Of Contacts
1
Pitch
10.16mm
Number Of Rows
1
Mounting Type
PCB Mount
Gender
Male
Termination Method
Solder
Type
PCB Header
Current Rating
20A
Body Orientation
Horizontal
Colour
Green
Voltage Rating
1.6 kV ac, 3 kV ac, 300 V ac, 450 V ac
Series
2496
Width
12.2mm
Depth
31.5mm
Length
15.24mm
Material
Nylon 66
Country of Origin
Italy