Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Wurth Elektronik, WR-FPC, 686 0.5 Pitch 45 Way Horizontal FPC Connector

RS Stock No.: 205-3092Brand: Wurth ElektronikManufacturers Part No.: 68714514022
brand-logo
View all in FPC Connectors

Technical Document

Specifications

Number Of Contacts

45

Contact Material

Phosphor Bronze

Pitch

0.5

Mounting Type

Surface Mount

Body Orientation

Horizontal

Series

WR-FPC

Series Number

686

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 946.25

EGP 189.25 Each (Supplied as a Tape) (ex VAT)

Wurth Elektronik, WR-FPC, 686 0.5 Pitch 45 Way Horizontal FPC Connector

EGP 946.25

EGP 189.25 Each (Supplied as a Tape) (ex VAT)

Wurth Elektronik, WR-FPC, 686 0.5 Pitch 45 Way Horizontal FPC Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

45

Contact Material

Phosphor Bronze

Pitch

0.5

Mounting Type

Surface Mount

Body Orientation

Horizontal

Series

WR-FPC

Series Number

686

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more