Wurth Elektronik, WR-FPC 1mm Pitch 4 Way Horizontal Female FPC Connector, ZIF Bottom Contact

RS Stock No.: 122-5124Brand: Wurth ElektronikManufacturers Part No.: 686104148922
brand-logo
View all in FPC Connectors

Technical Document

Specifications

Number Of Contacts

4

Contact Material

Phosphor Bronze

Pitch

1mm

Mounting Type

Surface Mount

Gender

Female

Termination Type

ZIF Bottom Contact

Body Orientation

Horizontal

Current Rating

1A

Voltage Rating

100 V ac/dc

Series

WR-FPC

Number Of Rows

1

Termination Method

Solder

Contact Plating

Tin over Nickel

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Country of Origin

China

Product details

Wurth WR-FPC 1.0mm FPC ZIF Connectors, Bottom Contact with Hinged Actuator

WR-FPC 1.0 mm SMT FPC ZIF connectors with a bottom contact configuration and hinged flip-lock actuator. These 1.0 mm FPC ZIF connectors have a low profile, lightweight, space saving design and meet the increasing demand for high density, secure connections in a wide range of miniaturised electronic applications. A mating connector is not required with these FPC SMT ZIF connectors, the cable is inserted directly into the connector providing a cost effective one connector wire to board solution. These WR-FPC 1.0 mm FPC connectors feature a flip-lock hinge type actuator which secures the connection between the FFC/FPC and the connector terminals. A solder retention feature helps to secure the connector to the PCB during the soldering process. Typical applications for these 1.0 mm FPC ZIF connectors include applications where a connection to a small display or keyboard is required.

Wurth 1.0mm FPC Connectors and Jumper Cables

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 393.85

EGP 78.77 Each (Supplied as a Tape) (ex VAT)

Wurth Elektronik, WR-FPC 1mm Pitch 4 Way Horizontal Female FPC Connector, ZIF Bottom Contact
Select packaging type

EGP 393.85

EGP 78.77 Each (Supplied as a Tape) (ex VAT)

Wurth Elektronik, WR-FPC 1mm Pitch 4 Way Horizontal Female FPC Connector, ZIF Bottom Contact
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

4

Contact Material

Phosphor Bronze

Pitch

1mm

Mounting Type

Surface Mount

Gender

Female

Termination Type

ZIF Bottom Contact

Body Orientation

Horizontal

Current Rating

1A

Voltage Rating

100 V ac/dc

Series

WR-FPC

Number Of Rows

1

Termination Method

Solder

Contact Plating

Tin over Nickel

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Country of Origin

China

Product details

Wurth WR-FPC 1.0mm FPC ZIF Connectors, Bottom Contact with Hinged Actuator

WR-FPC 1.0 mm SMT FPC ZIF connectors with a bottom contact configuration and hinged flip-lock actuator. These 1.0 mm FPC ZIF connectors have a low profile, lightweight, space saving design and meet the increasing demand for high density, secure connections in a wide range of miniaturised electronic applications. A mating connector is not required with these FPC SMT ZIF connectors, the cable is inserted directly into the connector providing a cost effective one connector wire to board solution. These WR-FPC 1.0 mm FPC connectors feature a flip-lock hinge type actuator which secures the connection between the FFC/FPC and the connector terminals. A solder retention feature helps to secure the connector to the PCB during the soldering process. Typical applications for these 1.0 mm FPC ZIF connectors include applications where a connection to a small display or keyboard is required.

Wurth 1.0mm FPC Connectors and Jumper Cables

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more