Technical Document
Specifications
Brand
Wurth ElektronikNumber Of Contacts
4
Number Of Rows
1
Pitch
3mm
Gender
Male
Series
WR-MPC3
Body Orientation
Straight
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
EGP 58,870.00
EGP 58.87 Each (In a Bag of 1000) (ex VAT)
Wurth Elektronik, WR-MPC3 Male Housing Plug, 3mm Pitch, 4 Way, 1 Row
1000
EGP 58,870.00
EGP 58.87 Each (In a Bag of 1000) (ex VAT)
Wurth Elektronik, WR-MPC3 Male Housing Plug, 3mm Pitch, 4 Way, 1 Row
Stock information temporarily unavailable.
1000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Wurth ElektronikNumber Of Contacts
4
Number Of Rows
1
Pitch
3mm
Gender
Male
Series
WR-MPC3
Body Orientation
Straight
Country of Origin
Taiwan, Province Of China