Wurth Elektronik WR-CAB Series Flat Ribbon Cable, 8-Way, 1.27mm Pitch, 1m Length

RS Stock No.: 197-3372Brand: Wurth ElektronikManufacturers Part No.: 63910815521CABDistrelec Article No.: 30121697
brand-logo
View all in Ribbon Cable

Technical Document

Specifications

Ribbon Cable Type

Flat

Pitch

1.27mm

Terminated/Unterminated

Unterminated

Number of Ways

8

Screened/Unscreened

Unscreened

American Wire Gauge

28 AWG

Series

WR-CAB

Length

1m

Width

0.9 mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 1,724.80

EGP 172.48 Each (In a Bag of 10) (ex VAT)

Wurth Elektronik WR-CAB Series Flat Ribbon Cable, 8-Way, 1.27mm Pitch, 1m Length

EGP 1,724.80

EGP 172.48 Each (In a Bag of 10) (ex VAT)

Wurth Elektronik WR-CAB Series Flat Ribbon Cable, 8-Way, 1.27mm Pitch, 1m Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Ribbon Cable Type

Flat

Pitch

1.27mm

Terminated/Unterminated

Unterminated

Number of Ways

8

Screened/Unscreened

Unscreened

American Wire Gauge

28 AWG

Series

WR-CAB

Length

1m

Width

0.9 mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more