Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Wurth Elektronik 618 25 Way Right Angle Through Hole D-sub Connector Plug, 2.77mm Pitch

RS Stock No.: 172-5408Brand: Wurth ElektronikManufacturers Part No.: 618025231221
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Number Of Contacts

25

Gender

Male

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

2.77 mm, 2.84mm

Termination Method

Solder

Current Rating

3A

Housing Material

Nickel

Voltage Rating

125.0 V

Length

53.1mm

Width

12.5mm

Depth

18.5mm

Dimensions

53.1 x 12.5 x 18.5mm

Contact Material

Copper Alloy

Series

618

Contact Plating

Gold

Minimum Operating Temperature

-40.0°C

Maximum Operating Temperature

+85°C

Product details

WR-DSUB Angled PCB Mount D-Sub Connectors with Hex Screws

WR-DSUB series PCB, through hole right angle mount D-sub pin header and socket connectors with UNC 4-40 hex screw locks. These d-sub PCB mount header and socket connectors have a black UL94-V0 PBT insulator with a nickel plated shell and board locks. The contacts for these WR-DSUB series d-sub PCB mount angled pin header and socket connectors are made from copper alloy with gold plating.

Wurth - D-Sub Connectors

A range of Wurth D-Sub connectors.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 19,761.00

EGP 395.22 Each (In a Tray of 50) (ex VAT)

Wurth Elektronik 618 25 Way Right Angle Through Hole D-sub Connector Plug, 2.77mm Pitch

EGP 19,761.00

EGP 395.22 Each (In a Tray of 50) (ex VAT)

Wurth Elektronik 618 25 Way Right Angle Through Hole D-sub Connector Plug, 2.77mm Pitch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

25

Gender

Male

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

2.77 mm, 2.84mm

Termination Method

Solder

Current Rating

3A

Housing Material

Nickel

Voltage Rating

125.0 V

Length

53.1mm

Width

12.5mm

Depth

18.5mm

Dimensions

53.1 x 12.5 x 18.5mm

Contact Material

Copper Alloy

Series

618

Contact Plating

Gold

Minimum Operating Temperature

-40.0°C

Maximum Operating Temperature

+85°C

Product details

WR-DSUB Angled PCB Mount D-Sub Connectors with Hex Screws

WR-DSUB series PCB, through hole right angle mount D-sub pin header and socket connectors with UNC 4-40 hex screw locks. These d-sub PCB mount header and socket connectors have a black UL94-V0 PBT insulator with a nickel plated shell and board locks. The contacts for these WR-DSUB series d-sub PCB mount angled pin header and socket connectors are made from copper alloy with gold plating.

Wurth - D-Sub Connectors

A range of Wurth D-Sub connectors.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more