Wurth Elektronik WR-PHD Series Right Angle Through Hole Mount PCB Socket, 64-Contact, 2-Row, 2.54mm Pitch, Solder

RS Stock No.: 162-1310Brand: Wurth ElektronikManufacturers Part No.: 613064243121
brand-logo
View all in PCB Sockets

Technical Document

Specifications

Number Of Contacts

64

Number Of Rows

2

Pitch

2.54mm

Type

Board to Board

Mounting Type

Through Hole

Body Orientation

Right Angle

Termination Method

Solder

Connector System

Board to Board

Current Rating

3.0A

Voltage Rating

250.0 V

Series

WR-PHD

Contact Material

Copper Alloy

Country of Origin

China

Product details

Wurth WR-PHD Series 2.54mm Right Angle Dual Socket Header Connectors

WR-PHD series PCB mount right angle dual socket header connectors with a 2.54mm pitch. These board to board PCB mount double row socket headers have a black UL94-V0 PBT insulator and stamped gold plated copper alloy contacts.

2.54mm Wurth WR-PHD Range

The Wurth WR-PHD Series is a range of Board to Board connectors.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 7,638.80

EGP 190.97 Each (In a Tray of 40) (ex VAT)

Wurth Elektronik WR-PHD Series Right Angle Through Hole Mount PCB Socket, 64-Contact, 2-Row, 2.54mm Pitch, Solder

EGP 7,638.80

EGP 190.97 Each (In a Tray of 40) (ex VAT)

Wurth Elektronik WR-PHD Series Right Angle Through Hole Mount PCB Socket, 64-Contact, 2-Row, 2.54mm Pitch, Solder
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

64

Number Of Rows

2

Pitch

2.54mm

Type

Board to Board

Mounting Type

Through Hole

Body Orientation

Right Angle

Termination Method

Solder

Connector System

Board to Board

Current Rating

3.0A

Voltage Rating

250.0 V

Series

WR-PHD

Contact Material

Copper Alloy

Country of Origin

China

Product details

Wurth WR-PHD Series 2.54mm Right Angle Dual Socket Header Connectors

WR-PHD series PCB mount right angle dual socket header connectors with a 2.54mm pitch. These board to board PCB mount double row socket headers have a black UL94-V0 PBT insulator and stamped gold plated copper alloy contacts.

2.54mm Wurth WR-PHD Range

The Wurth WR-PHD Series is a range of Board to Board connectors.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more