Wurth Elektronik WR-PHD Series Straight Through Hole Mount PCB Socket, 10-Contact, 1-Row, 2.54mm Pitch, Solder
RS Stock No.: 205-3160Brand: Wurth ElektronikManufacturers Part No.: 61301011821Distrelec Article No.: 30024890

Technical Document
Specifications
Brand
Wurth ElektronikNumber Of Contacts
10
Number Of Rows
1
Pitch
2.54mm
Type
THT Female
Mounting Type
Through Hole
Body Orientation
Straight
Termination Method
Solder
Series
WR-PHD
Series Number
6130
Country of Origin
Taiwan, Province Of China
EGP 15,193.60
EGP 47.48 Each (In a Tray of 320) (ex VAT)
Wurth Elektronik WR-PHD Series Straight Through Hole Mount PCB Socket, 10-Contact, 1-Row, 2.54mm Pitch, Solder
320
EGP 15,193.60
EGP 47.48 Each (In a Tray of 320) (ex VAT)
Wurth Elektronik WR-PHD Series Straight Through Hole Mount PCB Socket, 10-Contact, 1-Row, 2.54mm Pitch, Solder
Stock information temporarily unavailable.
320
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Wurth ElektronikNumber Of Contacts
10
Number Of Rows
1
Pitch
2.54mm
Type
THT Female
Mounting Type
Through Hole
Body Orientation
Straight
Termination Method
Solder
Series
WR-PHD
Series Number
6130
Country of Origin
Taiwan, Province Of China