Technical Document
Specifications
Brand
Wurth ElektronikNumber Of Contacts
16
Number Of Rows
2
Gender
Male
Pitch
2.54mm
Mounting Type
Through Hole
Stock information temporarily unavailable.
EGP 3,359.70
EGP 186.65 Each (In a Tube of 18) (ex VAT)
Wurth Elektronik 16-Way IDC Connector Plug for Through Hole Mount, 2-Row
18
EGP 3,359.70
EGP 186.65 Each (In a Tube of 18) (ex VAT)
Wurth Elektronik 16-Way IDC Connector Plug for Through Hole Mount, 2-Row
Stock information temporarily unavailable.
18
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Wurth ElektronikNumber Of Contacts
16
Number Of Rows
2
Gender
Male
Pitch
2.54mm
Mounting Type
Through Hole