Technical Document
Specifications
Brand
Wurth ElektronikNumber of Positions
1
Mounting Type
Through Hole
Contact Configuration
SPST
Contact Material
Copper Alloy
Package Style
DIP
Actuator Type
Flat
Stock information temporarily unavailable.
EGP 7,758.02
EGP 94.61 Each (In a Tube of 82) (ex VAT)
Wurth Elektronik 1 Way Through Hole DIP Switch SPST, Flat Actuator
82
EGP 7,758.02
EGP 94.61 Each (In a Tube of 82) (ex VAT)
Wurth Elektronik 1 Way Through Hole DIP Switch SPST, Flat Actuator
Stock information temporarily unavailable.
82
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Wurth ElektronikNumber of Positions
1
Mounting Type
Through Hole
Contact Configuration
SPST
Contact Material
Copper Alloy
Package Style
DIP
Actuator Type
Flat